Part Details for G24071931007J7B000 by Vishay Draloric
Overview of G24071931007J7B000 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G24071931007J7B000
G24071931007J7B000 CAD Models
G24071931007J7B000 Part Data Attributes
|
G24071931007J7B000
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
G24071931007J7B000
Vishay Draloric
Wire Wound Resistor, RESISTOR, WIRE WOUND, 7 W, 5 %, 180 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |