Part Details for G24071931009J7A000 by Vishay Intertechnologies
Overview of G24071931009J7A000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071931009J7A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G24071931009J7A000
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071931009J7A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7255 / $1.2022 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.8770 | Buy Now |
DISTI #
G24071931009J7A000
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071931009J7A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7255 / $1.2022 | Buy Now |
DISTI #
G24071931009J7A000
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Pulse (Alt: G24071931009J7A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for G24071931009J7A000
G24071931009J7A000 CAD Models
G24071931009J7A000 Part Data Attributes:
|
G24071931009J7A000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G24071931009J7A000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 10ohm, 350V, 5% +/-Tol, 180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 180 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |