Part Details for G24071932202J7A000 by Vishay Intertechnologies
Overview of G24071932202J7A000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071932202J7A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G24071932202J7A000
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071932202J7A000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5674 / $2.5914 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$1.8900 | Buy Now |
DISTI #
G24071932202J7A000
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071932202J7A000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5674 / $2.5914 | Buy Now |
DISTI #
G24071932202J7A000
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Pulse (Alt: G24071932202J7A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DRAHTWIDERSTAND, GEG. AMMO "AA" RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$1.7100 | Buy Now |