Part Details for G24071932709J4B000 by Vishay Intertechnologies
Overview of G24071932709J4B000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071932709J4B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G24071932709J4B000
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071932709J4B000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7255 / $1.2022 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 250 | 0 |
|
$0.8770 | Buy Now |
DISTI #
G24071932709J4B000
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071932709J4B000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7255 / $1.2022 | Buy Now |
DISTI #
G24071932709J4B000
|
Avnet Abacus | Resistor, 27 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Pulse (Alt: G24071932709J4B000) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 20000 |
|
Buy Now | |
|
New Advantage Corporation | G204 27R 5% AB G73 RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 16000 |
|
$0.9236 / $0.9925 | Buy Now |
Part Details for G24071932709J4B000
G24071932709J4B000 CAD Models
G24071932709J4B000 Part Data Attributes:
|
G24071932709J4B000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G24071932709J4B000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 27ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 20.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for G24071932709J4B000
This table gives cross-reference parts and alternative options found for G24071932709J4B000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G24071932709J4B000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G24071932709JFC000 | Fixed Resistor, Wire Wound, 7W, 27ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | Vishay Intertechnologies | G24071932709J4B000 vs G24071932709JFC000 |