Part Details for G256CMF by Gainta Enclosures
Overview of G256CMF by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G256CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G256CMF
|
TME | Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 55mm, with fixing lugs Min Qty: 1 | 0 |
|
$6.2400 / $8.3200 | RFQ |