Part Details for G26093331502GLA000 by Vishay Intertechnologies
Overview of G26093331502GLA000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G26093331502GLA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9719
|
Newark | G206 15K 2% La |Vishay G26093331502GLA000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.2400 | Buy Now |
DISTI #
G26093331502GLA000
|
Avnet Americas | Res Wirewound 15kOhm 2% 13W +100ppm/K to +180ppm/K Ceramic Axial Bulk - Bulk (Alt: G26093331502GLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8475 / $6.8429 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9900 | Buy Now |
DISTI #
G26093331502GLA000
|
Avnet Americas | Res Wirewound 15kOhm 2% 13W +100ppm/K to +180ppm/K Ceramic Axial Bulk - Bulk (Alt: G26093331502GLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8475 / $6.8429 | Buy Now |
Part Details for G26093331502GLA000
G26093331502GLA000 CAD Models
G26093331502GLA000 Part Data Attributes:
|
G26093331502GLA000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G26093331502GLA000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 13W, 15000ohm, 500V, 2% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.8 mm | |
Package Length | 32.3 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 13 W | |
Rated Temperature | 40 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |