Part Details for G26093336200JLA000 by Vishay Intertechnologies
Overview of G26093336200JLA000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G26093336200JLA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G26093336200JLA000
|
Avnet Americas | Resistor, 620 Ohm, ± 5%, 13 W, Axial Leaded, Wirewound, High Pulse - Bulk (Alt: G26093336200JLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5370 / $6.2941 | Buy Now |
|
Future Electronics | Res Wirewound 620 Ohm 5% 13W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.2300 / $5.3100 | Buy Now |
DISTI #
G26093336200JLA000
|
Avnet Americas | Resistor, 620 Ohm, ± 5%, 13 W, Axial Leaded, Wirewound, High Pulse - Bulk (Alt: G26093336200JLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5370 / $6.2941 | Buy Now |
DISTI #
G26093336200JLA000
|
Avnet Americas | Resistor, 620 Ohm, ± 5%, 13 W, Axial Leaded, Wirewound, High Pulse - Bulk (Alt: G26093336200JLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5370 / $6.2941 | Buy Now |
|
New Advantage Corporation | DRAHTWIDERSTAND, LOSE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.0600 | Buy Now |
Part Details for G26093336200JLA000
G26093336200JLA000 CAD Models
G26093336200JLA000 Part Data Attributes:
|
G26093336200JLA000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G26093336200JLA000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 13W, 620ohm, 500V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.8 mm | |
Package Length | 32.3 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 13 W | |
Rated Temperature | 40 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |