Part Details for G2K3N10L6 by Goford Semiconductor
Overview of G2K3N10L6 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2K3N10L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G2K3N10L6TR-ND
|
DigiKey | MOSFET 2N-CH 100V 3A SOT23-6L Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0580 / $0.0700 | Buy Now |
DISTI #
3141-G2K3N10L6CT-ND
|
DigiKey | MOSFET 2N-CH 100V 3A SOT23-6L Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2398 In Stock |
|
$0.0757 / $0.3500 | Buy Now |