-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.34A (COIL), 24VDC (COIL), 800mW (COIL), 8A (CONTACT), 125VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2RG-2A4-DC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay 1.5mm DPST-NO 24VDC RoHS: Compliant | 556 |
|
$4.4800 / $7.3900 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G2RG-2A4-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RG-2A4-DC24
OMRON Corporation
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.34A (COIL), 24VDC (COIL), 800mW (COIL), 8A (CONTACT), 125VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 13.5 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.34 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Manufacturer Series | G2RG | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13.5mm x 25.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |