Filter Your Search
1 - 2 of 2 results
|
G2RG-2A4DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 800 mW | 720 Ω | 8 A | 380 V | 125 V | 8 A | 10000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 340 mA | 19.2 V | 2.4 V | 24 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
G2RG-2A4-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 800 mW | 720 Ω | 8 A | 380 V | 125 V | 8 A | 10000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | G2RG | DC | 340 mA | 19.2 V | 2.4 V | 24 V | 8A@380VAC | 8A@125VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 13.5 mm | 25.5 mm | 29 mm | 29mm x 13.5mm x 25.5mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | Omron Electronics |