Part Details for G2X5IB6 by Panduit Corp
Overview of G2X5IB6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2X5IB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0095
|
Newark | Slotted Duct, Pvc,2X5X6,iblu |Panduit G2X5IB6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$22.8300 | Buy Now |
DISTI #
G2X5IB6-ND
|
DigiKey | SLOTTED DUCT, PVC,2"X5"X6',IBLU Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.0500 | Buy Now |
DISTI #
G2X5IB6
|
Avnet Americas | Cable Accessories Type G Wide Slot Wire Duct Polyvinyl Chloride Blue - Bulk (Alt: G2X5IB6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$12.3444 | Buy Now |
DISTI #
644-G2X5IB6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct, PVC,2X5X6',IBLU RoHS: Compliant | 0 |
|
$17.5300 / $17.8400 | Order Now |
DISTI #
71405949
|
RS | Slotted Wiring Duct, Type G, 2" X 5" X 6', PVC, Intrinsic Blue | Panduit G2X5IB6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$15.7100 / $16.8900 | RFQ |
DISTI #
PANG2X5IB6
|
Heilind Electronics | SLOTTED DUCT, PVC,2X5X6',IBLU | Americas - 0 in Stock |
|
$14.5714 / $20.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $15.7100 | Buy Now |
DISTI #
G2X5IB6
|
Avnet Americas | Cable Accessories Type G Wide Slot Wire Duct Polyvinyl Chloride Blue - Bulk (Alt: G2X5IB6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$12.3444 | Buy Now |
DISTI #
000000000005561624
|
Sager | Wire Ducting & Raceways Slotted Duct, PVC,2X5X6',IBLU Min Qty: 60 | 0 |
|
$12.3200 / $12.9500 | Buy Now |
Part Details for G2X5IB6
G2X5IB6 CAD Models
G2X5IB6 Part Data Attributes:
|
G2X5IB6
Panduit Corp
Buy Now
|
Compare Parts:
G2X5IB6
Panduit Corp
|
Samacsys Manufacturer | Panduit |