There are no models available for this part yet.
Overview of G31KAC-P07NFG2-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for G31KAC-P07NFG2-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK4663
|
Newark | Circular Conn, Rcpt, 7Pos, Crimp, Product Range:Mini-Snap Iec Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Odu-Usa G31KAC-P07NFG2-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$51.0300 / $61.9700 | Buy Now | |
DISTI #
1907-G31KAC-P07NFG2-000L-ND
|
DigiKey | PANEL RECEPTACLE, STY GK, SER K, Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8244 / $79.3300 | Buy Now | |
DISTI #
394-G31KACP07NFG200L
|
Mouser Electronics | Circular Push Pull Connectors Panel Receptacle, Sty GK, Ser K, Sz 1, 7pos, 22AWG, PEEK, CRIMP RoHS: Compliant | 0 |
|
$43.5900 / $63.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0800 / $64.1600 | Buy Now |