Part Details for G32A-P5075 by OMRON Industrial Automation
Overview of G32A-P5075 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G32A-P5075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G32A-P5075-ND
|
DigiKey | THYRISTOR MOD FOR G3PH-5075(L) Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$407.2300 | Buy Now |
DISTI #
OMIG32A-P5075
|
Heilind Electronics | THYRISTOR MOD FOR G3PH-5075L G32AP5075 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | G3PH Thyrist Module 480VAC 75A | 0 |
|
$262.5000 | Buy Now |
|
Master Electronics | G3PH Thyrist Module 480VAC 75A | 0 |
|
$262.5000 | Buy Now |