Part Details for G32KFC-P16QF00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G32KFC-P16QF00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G32KFC-P16QF00-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ6515
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa G32KFC-P16QF00-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8200 / $147.6600 | Buy Now |
DISTI #
1907-G32KFC-P16QF00-0000-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY 3, SZ Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.7700 | Buy Now |
DISTI #
394-32KFCP16QF000000
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$108.1000 / $126.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$68.3300 / $121.3400 | Buy Now |
Part Details for G32KFC-P16QF00-0000
G32KFC-P16QF00-0000 CAD Models
G32KFC-P16QF00-0000 Part Data Attributes:
|
G32KFC-P16QF00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G32KFC-P16QF00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.16 inch | |
Body Diameter | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |