Part Details for G3502-164-1.875M by Glenair Inc
Overview of G3502-164-1.875M by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2875MPDD#TRPBF | Analog Devices | ±60V Fault Protected 3.3V or 5 | |
LTC2875MPS8#PBF | Analog Devices | ±60V Fault Protected 3.3V or 5 | |
LTC2875MPS8#TRPBF | Analog Devices | ±60V Fault Protected 3.3V or 5 |
Price & Stock for G3502-164-1.875M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3502-164-1.875M
|
Avnet Americas | ADAPTER - Bulk (Alt: G3502-164-1.875M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |