Part Details for G3B15AP-XB by NKK Switches
Overview of G3B15AP-XB by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B15AP-XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3B15AP-XB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9800 | Buy Now |
DISTI #
633-G3B15AP-XB
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) BRKT WHT RoHS: Compliant | 0 |
|
$8.2100 / $9.1200 | Order Now |
DISTI #
71049591
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),W/Wht Cap,0.4VA,28VAC/DC, Gull Wing Upright Mount | NKK Switches G3B15AP-XB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 / $7.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7700 | Buy Now |
DISTI #
G3B15AP-XB
|
TTI | Pushbutton Switches SPDT ON(ON) BRKT WHT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8300 / $8.0900 | Buy Now |
Part Details for G3B15AP-XB
G3B15AP-XB CAD Models
G3B15AP-XB Part Data Attributes
|
G3B15AP-XB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B15AP-XB
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.0038 mm | |
Body Height | 12.9032 mm | |
Body Length or Diameter | 8.509 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.059 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for G3B15AP-XB
This table gives cross-reference parts and alternative options found for G3B15AP-XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3B15AP-XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3B15AB | Ultra-Miniature Process Sealed SMT Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Plunger; Actuator Cap Color: Gray; Mounting Type: Surface Mount; Termination Style: Gull Wing; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | G3B15AP-XB vs G3B15AB |