Part Details for G3B25AH-R-YC by NKK Switches
Overview of G3B25AH-R-YC by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B25AH-R-YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3B25AH-R-YC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8479 | Buy Now |
DISTI #
633-G3B25AH-R-YC
|
Mouser Electronics | Pushbutton Switches ULTRA MINIATURE PUSHBUTTON/SMD RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
DISTI #
71048311
|
RS | Switch, Sealed, P/B, DPDT, ON-(ON),W/Red Cap,0.4VA,28VAC/DC, Gull Wing for R/A, T/R | NKK Switches G3B25AH-R-YC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $6.5400 | RFQ |
Part Details for G3B25AH-R-YC
G3B25AH-R-YC CAD Models
G3B25AH-R-YC Part Data Attributes
|
G3B25AH-R-YC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B25AH-R-YC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD |