Part Details for G3B25AH by NKK Switches
Overview of G3B25AH by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B25AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9780
|
Newark | Ultra-Miniature Process Sealed Smt Pushbutton |Nkk Switches G3B25AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $14.9600 | Buy Now |
DISTI #
G3B25AH-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
292 In Stock |
|
$6.3347 / $9.5900 | Buy Now |
DISTI #
633-G3B25AH
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) R/A RoHS: Compliant | 8 |
|
$6.3300 / $9.4200 | Buy Now |
DISTI #
70365537
|
RS | Switch, Sealed, P/B, DPDT, ON-(ON),No Cap,0.4VA,28VAC/DC, Gull Wing for R/A Mnt | NKK Switches G3B25AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $9.5900 | RFQ |
|
Future Electronics | G3B Series DPDT On(On)Gull Wing Right Angle Ultra Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$6.9800 / $7.3200 | Buy Now |
DISTI #
G3B25AH
|
TTI | Pushbutton Switches DPDT ON-(ON) R/A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.0500 / $9.1900 | Buy Now |
DISTI #
G3B25AH
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$5.5600 / $7.1600 | RFQ |
|
Powell Electronics | ULTRA-MINIATURE PROCESS SEALED SMT PUSHB Min Qty: 1 | 201 |
|
$6.0600 / $8.9600 | Buy Now |
Part Details for G3B25AH
G3B25AH CAD Models
G3B25AH Part Data Attributes
|
G3B25AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B25AH
NKK Switches
Switch, DPDT, Momentary, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.13 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.5626 mm | |
Body Height | 12.2936 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.059 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |