Part Details for G3PW-A260EC-S-FLK by OMRON Industrial Automation
Overview of G3PW-A260EC-S-FLK by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PW-A260EC-S-FLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7537-ND
|
DigiKey | CONTROL POWER SS OUT 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$799.8910 / $859.1400 | Buy Now |
DISTI #
OMIG3PW-A260EC-S-FLK
|
Heilind Electronics | 60A SSR HEAT ALARM SCR RS-485 G3PWA260ECSFLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single channel power controller for solid state relays RoHS: Compliant | 0 |
|
$609.0000 | Buy Now |
|
Master Electronics | Single channel power controller for solid state relays RoHS: Compliant | 0 |
|
$609.0000 | Buy Now |