There are no models available for this part yet.
Overview of G401 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG401DVZ | Renesas Electronics Corporation | Monolithic CMOS Analog Switches | |
DG401DYZ | Renesas Electronics Corporation | Monolithic CMOS Analog Switches | |
DG401DYZ-T | Renesas Electronics Corporation | Monolithic CMOS Analog Switches |
Price & Stock for G401 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M2300
|
Newark | Enclosure, 1.97" X 3.54" X 0.63", Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:16Mm, External Width - Metric:90Mm, External Depth - Metric:50Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Multicomp Pro G401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.3600 | Buy Now |