Part Details for G40H2132112HR by Amphenol Corporation
Overview of G40H2132112HR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H2132112HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm tray package. |
Price & Stock for G40H2132112HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G40H2132112HR
|
Avnet Americas | Mini-SAS HD Internal Connector Pin 36 Position 0.75mm Solder Straight Surface Mount Tray - Trays (Alt: G40H2132112HR) Min Qty: 4500 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G40H2132112HR
|
Mouser Electronics | I/O Connectors G40H2132112HR-MINI SAS HD V/T SMT 1X1 | 0 |
|
$2.1200 | Order Now |
DISTI #
G40H2132112HR
|
Avnet Abacus | Mini-SAS HD Internal Connector Pin 36 Position 0.75mm Solder Straight Surface Mount Tray (Alt: G40H2132112HR) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116756192671
|
Chip1Stop | Unclassified | 14850 |
|
$2.5700 | Buy Now |