Part Details for G40H4132212HR by Amphenol Commercial
Overview of G40H4132212HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H4132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT,1x1 with Cap tail length 3.59mm Tape and reel package enclosing wall . |
Price & Stock for G40H4132212HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405890
|
RS | Mini-SAS HD Internal Connectors, High Speed Inpu | Amphenol Commercial (Amphenol CS) G40H4132212HR RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ |
DISTI #
AMLG40H4132212HR
|
Heilind Electronics | G40H4132212HR-V/T SMT,W/ENCLOS | Americas - 0 in Stock |
|
$2.4222 | Buy Now |
DISTI #
AMLG40H4132212HR
|
Interstate Connecting Components | G40H4132212HR-V/T SMT,W/ENCLOS | 0 |
|
$2.4222 | Buy Now |