There are no models available for this part yet.
Overview of G40HB132212HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HB132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm Tape and reel package 85ohm. |
Price & Stock for G40HB132212HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73405886
|
RS | Mini-SAS HD Internal Connectors, High Speed Inpu | Amphenol Commercial (Amphenol CS) G40HB132212HR RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ | |
DISTI #
AMLG40HB132212HR
|
Heilind Electronics | G40HB132212HR-VT SMT,30U 85 O | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG40HB132212HR
|
Interstate Connecting Components | G40HB132212HR-VT SMT,30U 85 O | 0 |
|
Buy Now |