Part Details for G40HC232211HR-C by Amphenol Corporation
Overview of G40HC232211HR-C by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HC232211HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x2 with Cap, tail length 3.59mm Tape and reel package 85ohm with reverse wall. |
Price & Stock for G40HC232211HR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G40HC232211HR
|
Avnet Americas | Conn MINI-SAS RCP 72 POS 0.75mm Solder ST SMD 72 Terminal 2 Port - Tape and Reel (Alt: G40HC232211HR) Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |