There are no models available for this part yet.
Overview of G40HC232211HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HC232211HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x2 with Cap, tail length 3.59mm Tape and reel package 85ohm with reverse wall. |
Price & Stock for G40HC232211HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G40HC232211HR
|
Avnet Americas | Conn MINI-SAS RCP 72 POS 0.75mm Solder ST SMD 72 Terminal 2 Port - Tape and Reel (Alt: G40HC232211HR) Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G40HC232211HR
|
Mouser Electronics | I/O Connectors 85ohm2WallV/TSMTType 1x2 72P,30Utail2.4m RoHS: Compliant | 0 |
|
$4.1800 | Order Now | |
DISTI #
G40HC232211HR-AMP
|
TME | G40HC232211HR Min Qty: 100 | 178 |
|
$4.7164 / $5.2390 | Buy Now | |
DISTI #
C1S116735471786
|
Chip1Stop | Connector SCSI RoHS: Compliant | 178 |
|
$4.9100 | Buy Now |