Part Details for G40MR36U23AEU by Amphenol Corporation
Overview of G40MR36U23AEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40MR36U23AEU | Amphenol Communications Solutions | MINI SAS Right angle universal key shell DIP cage length 2.8mm tray package |
Price & Stock for G40MR36U23AEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G40MR36U23AEU
|
Avnet Americas | Mini-SAS Connector Receptacle 36 Position Solder Right Angle Surface Mount Tray - Trays (Alt: G40MR36U23AEU) Min Qty: 5200 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G40MR36U23AEU
|
Mouser Electronics | I/O Connectors G40MR36U23AEU-M SAS 36-POS. R/A COMBO | 0 |
|
$2.0100 | Order Now |