Part Details for G40MV36D11BEU by Amphenol Commercial
Overview of G40MV36D11BEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40MV36D11BEU | Amphenol Communications Solutions | MINI SAS Vertical SMT dual key shell DIP cage length 2.8mm tape and reel package |
Price & Stock for G40MV36D11BEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72018101
|
RS | Connector, G40MV36D11BEU-M SAS 36P VERTICAL COMBO | Amphenol Commercial (Amphenol CS) G40MV36D11BEU RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6170 | RFQ |
DISTI #
AMLG40MV36D11BEU
|
Heilind Electronics | G40MV36D11BEU-M SAS 36P VERTIC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG40MV36D11BEU
|
Interstate Connecting Components | G40MV36D11BEU-M SAS 36P VERTIC | 0 |
|
Buy Now |