Part Details for G40MV36L12BEU by Amphenol Commercial
Overview of G40MV36L12BEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40MV36L12BEU | Amphenol Communications Solutions | MINI SAS Vertical SMT left key shell DIP cage length 3.4mm tape and reel package |
Price & Stock for G40MV36L12BEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405990
|
RS | MINI SAS Vertical SMT left key shell DIP cage le | Amphenol Commercial (Amphenol CS) G40MV36L12BEU RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
DISTI #
AMLG40MV36L12BEU
|
Heilind Electronics | G40MV36L12BEU-MINI SAS VT,L3.4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG40MV36L12BEU
|
Interstate Connecting Components | G40MV36L12BEU-MINI SAS VT,L3.4 | 0 |
|
Buy Now |