Part Details for G40MV36R12BEU by Amphenol Corporation
Overview of G40MV36R12BEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for G40MV36R12BEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G40MV36R12BEU
|
Avnet Americas | Conn Mini SAS RCP 36 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: G40MV36R12BEU) RoHS: Compliant Min Qty: 5040 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7429 | Buy Now |
DISTI #
523-G40MV36R12BEU
|
Mouser Electronics | I/O Connectors G40MV36R12BEU-MINI SAS VT,L=3.40MM | 0 |
|
$1.8500 | Order Now |
Part Details for G40MV36R12BEU
G40MV36R12BEU CAD Models
G40MV36R12BEU Part Data Attributes
|
G40MV36R12BEU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G40MV36R12BEU
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |