Part Details for G41C232 by Gigavac LLC
Overview of G41C232 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G41C232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G41C232-ND
|
DigiKey | 5KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$396.8700 | Buy Now |
DISTI #
73926844
|
RS | Relay, SPDT, High Voltage, 5kV, 12V Bus Wire, Solder, 3 Hole Flange, G41C Serie | Sensata - Gigavac G41C232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$444.2300 / $493.5900 | RFQ |
|
Onlinecomponents.com | 5kV SPDT HV Relay RoHS: Compliant | 0 |
|
$286.2800 / $401.0400 | Buy Now |
DISTI #
000000000006381090
|
Sager | Industrial Relays 5KV SPDT HV RELAY Min Qty: 1 | 0 |
|
$249.7300 / $406.7700 | Buy Now |