Part Details for G421 by Gainta Enclosures
Overview of G421 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG421KL2170ER | Amphenol Communications Solutions | RJMG 2.5G 2X1 |
Price & Stock for G421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G421
|
TME | Enclosure: with panel, X: 100mm, Y: 190mm, Z: 40mm, ABS, dark grey Min Qty: 1 | 113 |
|
$5.2900 / $6.5100 | Buy Now |