Part Details for G422 by Gainta Enclosures
Overview of G422 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G422
|
TME | Enclosure: with panel, X: 100mm, Y: 190mm, Z: 60mm, ABS, dark grey Min Qty: 1 | 131 |
|
$6.9300 / $9.2400 | Buy Now |