Part Details for G42R12312HR by Amphenol Communications Solutions
Overview of G42R12312HR by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for G42R12312HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5347
|
Newark | Card Edge Conn, Pcle Gen 4, Dual, 74Pos, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:74 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions G42R12312HR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$3.2000 | Buy Now |
DISTI #
89AH5575
|
Newark | Card Edge Conn, Pcle Gen 4, Dual, 74Pos, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:74 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions G42R12312HR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 / $2.9500 | Buy Now |
DISTI #
664-G42R12312HRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 74POS 0.024 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$3.8597 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $6.7100 | Buy Now | |
DISTI #
3935411
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL, 74POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 250 |
|
$4.2589 / $5.3236 | Buy Now |
DISTI #
3935411
|
Farnell | CARD EDGE CONN, DUAL, 74POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 250 |
|
$3.8005 / $6.3174 | Buy Now |
Part Details for G42R12312HR
G42R12312HR CAD Models
G42R12312HR Part Data Attributes:
|
G42R12312HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G42R12312HR
Amphenol Communications Solutions
Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount, Right Angle, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 74 | |
Reach Compliance Code | unknown |