Part Details for G42R12332HR by Amphenol Commercial
Overview of G42R12332HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42R12332HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount, Right Angle, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for G42R12332HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425435
|
RS | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount | Amphenol Commercial (Amphenol CS) G42R12332HR RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 | RFQ |
DISTI #
AMLG42R12332HR
|
Heilind Electronics | MCIO RA 92OHM 74P 30U 3.00MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG42R12332HR
|
Interstate Connecting Components | MCIO RA 92OHM 74P 30U 3.00MM | 0 |
|
Buy Now |