Part Details for G42S22 by Altech Corporation
Overview of G42S22 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G42S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4866
|
Newark | Inltm,32A,3P/4W,9H,120-250V |Altech G42S22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7500 / $86.1100 | Buy Now |
DISTI #
G42S22-ND
|
DigiKey | INLTM32A3P4W9H120-250V BLUEIP442 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2900 | Buy Now |
DISTI #
845-G42S22
|
Mouser Electronics | Circuit Breaker Accessories INLTM,32A,3P/4W,9h,120-250V | 0 |
|
$68.0600 / $81.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$56.0400 | Buy Now |
|
Onlinecomponents.com | Altech G42S22 Inltm, 32A, 3P/4W, 9H, 120-250V Blue, IP44, 25DEG.WALL M. RoHS: Compliant |
12 In Stock 10 Factory Stock |
|
$55.4200 / $73.7800 | Buy Now |
|
Powell Electronics | INLTM,32A,3P/4W,9h,120-250V Min Qty: 1 | 7 |
|
$72.8500 | Buy Now |
|
Master Electronics | Altech G42S22 Inltm, 32A, 3P/4W, 9H, 120-250V Blue, IP44, 25DEG.WALL M. RoHS: Compliant |
12 In Stock 10 Factory Stock |
|
$55.4200 / $73.7800 | Buy Now |
DISTI #
10109829
|
TestEquity LLC | Altech G42S22 INLTM,32A,3P/4W,9h,120-250V BLUE,IP44,25DEG.WALL M. | 0 |
|
$84.0500 | Buy Now |