Part Details for G42S70A by Altech Corporation
Overview of G42S70A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G42S70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4871
|
Newark | Inltm,30A,3P/4W,5H,600V |Altech G42S70A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4700 / $119.5200 | Buy Now |
DISTI #
G42S70A-ND
|
DigiKey | INLTM30A3P4W5H600V BLKIP4415DEGW Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.4300 | Buy Now |
DISTI #
845-G42S70A
|
Mouser Electronics | AC Power Plugs & Receptacles INLTM,30A,3P/4W,5h,600V | 0 |
|
$94.8200 / $104.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$77.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.6400 / $99.7100 | Buy Now |
DISTI #
10107921
|
TestEquity LLC | Altech G42S70A IP44 Splashproof Box Inlet, Black, 3P/4W Poles, 30A, 600V AC | 0 |
|
$116.6800 | Buy Now |
Part Details for G42S70A
G42S70A CAD Models
G42S70A Part Data Attributes
|
G42S70A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
G42S70A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |