Part Details for G42V16332HR by Amphenol Commercial
Overview of G42V16332HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G42V16332HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425446
|
RS | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount | Amphenol Commercial (Amphenol CS) G42V16332HR RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 | RFQ |
DISTI #
AMLG42V16332HR
|
Heilind Electronics | MCIO VT 92OHM 148P 30U 3.0MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG42V16332HR
|
Interstate Connecting Components | MCIO VT 92OHM 148P 30U 3.0MM | 0 |
|
Buy Now |