Part Details for G43C332 by Gigavac LLC
Overview of G43C332 by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G43C332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7789
|
Newark | 10Kv High Voltage Relay, Spdt, 26.5Vdc Coil |Gigavac G43C332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5115-G43C332-ND
|
DigiKey | 10KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$454.0200 | Buy Now |
DISTI #
73926882
|
RS | Relay, SPDT, High Voltage, 10kV, 26.5V Bus Wire, Solder, 3 Hole Flange, G43C Serie | Sensata - Gigavac G43C332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$499.5900 / $555.1000 | Buy Now |
|
Onlinecomponents.com | 10kV SPDT HV Relay RoHS: Compliant |
6 In Stock |
|
$322.0700 / $458.8000 | Buy Now |
DISTI #
000000000006381128
|
Sager | Industrial Relays 10KV SPDT HV RELAY Min Qty: 1 | 0 |
|
$309.0400 / $465.3500 | Buy Now |
|
Master Electronics | 10kV SPDT HV Relay RoHS: Compliant |
6 In Stock |
|
$322.0700 / $458.8000 | Buy Now |
Part Details for G43C332
G43C332 CAD Models
G43C332 Part Data Attributes:
|
G43C332
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G43C332
Gigavac LLC
Vacuum Relay, SPDT, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 66.5 mm | |
Body Length or Diameter | 16.5 mm | |
Coil Current(DC)-Max | 0.091 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 2411.5 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | VACUUM RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |