Part Details for G453015L by SPC Multicomp
Overview of G453015L by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G453015L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0290
|
Newark | Enclosure, Cover, 1.77" X 1.18" X 0.063", Cover Type:Potting Box Cover, Cover Material:Abs, Cover Color:Black, For Use With:Potting Boxes, External Depth - Metric:45Mm, External Width - Metric:30Mm, External Height - Metric:1.6Mm Rohs Compliant: Yes |Multicomp Pro G453015L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0350 | Buy Now |