There are no models available for this part yet.
Overview of G45A19271083HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A19271083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forelock and Through Hole for Shell Peg, Nickel) Type, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tray Package |
Price & Stock for G45A19271083HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G45A19271083HR
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA Through Hole 1 Port Tray - Trays (Alt: G45A19271083HR) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-G45A19271083HR
|
Mouser Electronics | HDMI, Displayport & DVI Connectors G45A19271083HR-HDMI CONN 19P, P=0.75MM | 0 |
|
$1.6400 | Order Now | |
Quest Components | 24 |
|
$2.9260 / $3.9900 | Buy Now | |||
DISTI #
G45A19271083HR
|
Avnet Abacus | Conn HDMI RCP 19 POS 0.5mm Solder RA Through Hole 1 Port Tray (Alt: G45A19271083HR) RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |