Part Details for G4A by General Instrument Corp
Overview of G4A by General Instrument Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G4A
G4A CAD Models
G4A Part Data Attributes
|
G4A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
G4A
General Instrument Corp
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for G4A
This table gives cross-reference parts and alternative options found for G4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5400-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | G4A vs 1N5400-T |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon | Microsemi Corporation | G4A vs UT3005 |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Crimson Semiconductor Inc | G4A vs 1N5400 |
GP30A-022 | Diode 50V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | G4A vs GP30A-022 |
GP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, DO-201AD, 2 PIN | Surge Components Inc | G4A vs GP30A |
RL251GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Micro Commercial Components | G4A vs RL251GP-BP-HF |
UT3005E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B, 2 PIN | Microsemi Corporation | G4A vs UT3005E3 |
RL251GP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | G4A vs RL251GP |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | G4A vs UT3005 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | G4A vs UT3005 |