Part Details for G4A by Sun Wai Electronic Co
Overview of G4A by Sun Wai Electronic Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for G4A
G4A CAD Models
G4A Part Data Attributes
|
G4A
Sun Wai Electronic Co
Buy Now
Datasheet
|
Compare Parts:
G4A
Sun Wai Electronic Co
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN WAI ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for G4A
This table gives cross-reference parts and alternative options found for G4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3AV-W | Rectifier Diode, | Rectron Semiconductor | G4A vs ES3AV-W |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | G4A vs ES3AV-T |
EFM301-T | Rectifier Diode, | Rectron Semiconductor | G4A vs EFM301-T |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | G4A vs ES3A-T |
EFM301V-W | Rectifier Diode, | Rectron Semiconductor | G4A vs EFM301V-W |
EFM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | G4A vs EFM301L |
EFM301V-T | Rectifier Diode, | Rectron Semiconductor | G4A vs EFM301V-T |
RGP30A | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | G4A vs RGP30A |