Part Details for G4A01098C by Therm-O-Disc (Emerson)
Overview of G4A01098C by Therm-O-Disc (Emerson)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for G4A01098C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX6681
|
Newark | Fuse, Thermal, 98°C, 10A, 250V, Product Range:Microtemp G4 Series, Fuse Current:10A, Voltage Rating Vac:250V, Functioning Temperature:98°C, Fuse Terminals:Axial Leaded, Holding Temperature:83°C, Fuse Size:14.7 X 4.0Mm Rohs Compliant: Yes |Thermodisc G4A01098C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$1.2300 / $1.7200 | Buy Now |
|
Bristol Electronics | 397 |
|
RFQ | ||
|
Quest Components | 317 |
|
$0.9000 / $2.2500 | Buy Now | |
DISTI #
476584
|
element14 Asia-Pacific | FUSE, THERMAL, 98C RoHS: Compliant Min Qty: 1 Container: Each | 2064 |
|
$0.5933 / $1.2118 | Buy Now |
DISTI #
476584
|
Farnell | FUSE, THERMAL, 98C RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 317 |
|
$1.2131 / $2.1599 | Buy Now |
Part Details for G4A01098C
G4A01098C CAD Models
G4A01098C Part Data Attributes:
|
G4A01098C
Therm-O-Disc (Emerson)
Buy Now
Datasheet
|
Compare Parts:
G4A01098C
Therm-O-Disc (Emerson)
10A, 250VAC, Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERM-O-DISC INC | |
Reach Compliance Code | unknown | |
Body Height | 14.7 mm | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TR, 14 INCH | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |