Part Details for G4IAC15 by Opto 22
Overview of G4IAC15 by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4IAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6444
|
Newark | Solid State Relay, Current Rating:5Ma, Product Range:- Rohs Compliant: Yes |Opto 22 G4IAC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9800 / $31.8600 | Buy Now |
DISTI #
3845-G4IAC15-ND
|
DigiKey | G4 AC Input 90-140 VAC/VDC, 15 V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$20.7000 | Buy Now |
DISTI #
70133527
|
RS | Module, Input, 90 to 140, 5 mA Max.), 100 uA @ 30 VDC (Output), 28 Kilohms | Opto 22 G4IAC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 55 |
|
$9.5000 | Buy Now |
|
Onlinecomponents.com | AC input module 5-Pin |
28 In Stock |
|
$21.3800 / $30.0000 | Buy Now |
DISTI #
51677075
|
Verical | AC input module 5-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 27 |
|
$31.1510 / $37.6412 | Buy Now |
DISTI #
2131249
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$35.3426 / $38.8864 | Buy Now |
|
Master Electronics | AC input module 5-Pin |
28 In Stock |
|
$21.3800 / $30.0000 | Buy Now |