Part Details for G4IDC5B by Opto 22
Overview of G4IDC5B by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4IDC5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1067
|
Newark | I/O Module, Current Rating:45Ma, Product Range:G4 Series, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Output Current:50Ma, Signal Input Type:4 To 16Vdc, Supply Voltage Max:16Vdc, Supply Voltage Min:4Vdc Rohs Compliant: Yes |Opto 22 G4IDC5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$33.8400 / $36.3900 | Buy Now |
DISTI #
3845-G4IDC5B-ND
|
DigiKey | G4 DC Input 4-16 VDC, 5VDC Logic Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$36.2000 | Buy Now |
DISTI #
94-G4IDC5B
|
Mouser Electronics | I/O Modules G4 DC Input 4-16 VDC, 5VDC Logic High Speed RoHS: Compliant | 21 |
|
$30.3200 / $32.8400 | Buy Now |
DISTI #
70133533
|
RS | Module, DC Input, 4 to 16 VDC, 45 mA (Max.), 0.05 ms, 0.1 ms, 5 VDC, 0 degC | Opto 22 G4IDC5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 86 |
|
$32.4900 / $36.9200 | Buy Now |
|
Future Electronics | G4 DC Input 4-16 VDC, 5VDC Logic High Speed RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.8700 / $27.1600 | Buy Now |
|
Onlinecomponents.com | DC Input Module 5-Pin RoHS: Compliant |
66 In Stock |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
60869584
|
Verical | DC Input Module 5-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1947 | Americas - 64 |
|
$34.2940 / $43.4850 | Buy Now |
|
Master Electronics | DC Input Module 5-Pin RoHS: Compliant |
66 In Stock |
|
$25.2700 / $33.4500 | Buy Now |
Part Details for G4IDC5B
G4IDC5B CAD Models
G4IDC5B Part Data Attributes
|
G4IDC5B
Opto 22
Buy Now
|
Compare Parts:
G4IDC5B
Opto 22
|
Samacsys Manufacturer | Opto 22 |