Part Details for G4IDC5K by Opto 22
Overview of G4IDC5K by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4IDC5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6452
|
Newark | I/O Module, Current Rating:30Ma, Product Range:G4 Series, No. Of Analog Inputs:1, No. Of Digital Outputs:1, No. Of Outputs:1, Output Current:50Ma, Signal Input Type:2.5 To 16Vdc, Supply Voltage Max:16Vdc, Supply Voltage Min:2.5Vdc Rohs Compliant: Yes |Opto 22 G4IDC5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.7800 | Buy Now |
DISTI #
3845-G4IDC5K-ND
|
DigiKey | G4 DC Input 2.5-16 VDC, 5 VDC Lo Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$20.1200 | Buy Now |
DISTI #
94-G4IDC5K
|
Mouser Electronics | I/O Modules G4 DC Input 2.5-16 VDC, 5 VDC Logic, Very High Speed RoHS: Compliant | 8 |
|
$24.5000 / $27.7400 | Buy Now |
DISTI #
70133536
|
RS | Module, DC Input, 2.5 to 16 VDC, 30 mA (Max.), 0.025 ms, 0.025 ms, 5 VDC, 0 deg | Opto 22 G4IDC5K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$24.7900 | Buy Now |
|
Onlinecomponents.com | DC Input Module 5-Pin |
20 In Stock |
|
$21.8800 / $30.7000 | Buy Now |
DISTI #
78454799
|
Verical | DC Input Module 5-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 19 |
|
$32.0858 / $38.5194 | Buy Now |
DISTI #
7218953
|
element14 Asia-Pacific | INPUT MODULE, 2.5-16VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$32.4624 / $37.3856 | Buy Now |
|
Master Electronics | DC Input Module 5-Pin |
20 In Stock |
|
$21.8800 / $30.7000 | Buy Now |