Part Details for G4OAC5A5FM by Opto 22
Overview of G4OAC5A5FM by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4OAC5A5FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F339
|
Newark | Solid State Relay, Current Rating:3A, Product Range:- Rohs Compliant: Yes |Opto 22 G4OAC5A5FM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7800 / $39.3800 | Buy Now |
DISTI #
70133922
|
RS | Module, G4 AC Output 24-280 VAC, 5 VDC Logic , Nc, Fm | Opto 22 G4OAC5A5FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6500 / $39.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
33 In Stock |
|
$28.1300 / $39.4700 | Buy Now |
DISTI #
65156123
|
Verical | G4 AC OUTPUT 24-280 VAC, 5 VDC LOGIC , NC, FM Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 32 |
|
$42.1973 / $49.9620 | Buy Now |
|
Master Electronics | RoHS: Compliant |
33 In Stock |
|
$28.1300 / $39.4700 | Buy Now |
Part Details for G4OAC5A5FM
G4OAC5A5FM CAD Models
G4OAC5A5FM Part Data Attributes
|
G4OAC5A5FM
Opto 22
Buy Now
|
Compare Parts:
G4OAC5A5FM
Opto 22
|
Samacsys Manufacturer | Opto 22 |