Part Details for G4ODC15 by Opto 22
Overview of G4ODC15 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4ODC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6458
|
Newark | I/O Module, Current Rating:3A, Product Range:-, No. Of Analog Inputs:1, No. Of Analog Outputs:1, No. Of Outputs:1, Output Current:3A, Signal Input Type:10.5 To 16Vdc, Supply Voltage Max:16Vdc, Supply Voltage Min:10.5Vdc Rohs Compliant: Yes |Opto 22 G4ODC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5900 / $33.6300 | Buy Now |
DISTI #
94-G4ODC15
|
Mouser Electronics | I/O Modules G4 DC Output 5-60 VDC, 15 VDC Logic RoHS: Compliant | 10 |
|
$26.7700 / $32.3300 | Buy Now |
DISTI #
70133560
|
RS | PLC I/O Module G4 3 A 5 - 60 V dc, 48.8 x 12.2 x 41.1 mm | Opto 22 G4ODC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$28.7300 / $32.6500 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In |
90 In Stock |
|
$23.7500 / $33.3300 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In |
90 In Stock |
|
$23.7500 / $33.3300 | Buy Now |
Part Details for G4ODC15
G4ODC15 CAD Models
G4ODC15 Part Data Attributes
|
G4ODC15
Opto 22
Buy Now
|
Compare Parts:
G4ODC15
Opto 22
|
Samacsys Manufacturer | Opto 22 |