There are no models available for this part yet.
Overview of G4STRAPB by Opto 22
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G4STRAPB by Opto 22
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T0532
|
Newark | Jumper Strap, 16Pos, 12.7Mm, Accessory Type:Jumper Strap, For Use With:G4 I/O Mounting Racks, No. Of Positions:16Positions, Pitch Spacing:12.7Mm, Product Range:- |Opto 22 G4STRAPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
94-G4STRAPB
|
Mouser Electronics | Terminal Block Tools & Accessories G4 16-Position Strap for Single Rack, Red (10-Pack) RoHS: Compliant | 13 |
|
$92.4700 / $96.9100 | Buy Now | |
DISTI #
70134039
|
RS | G4 16-position Strap Single Rack, R518710 Pack | Opto 22 G4STRAPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 36 |
|
$90.4000 / $100.4500 | Buy Now | |
Future Electronics | G4 16-position Strap Single Rack, R5187 10 Pack RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bag | 0Bag |
|
$91.8200 / $96.4100 | Buy Now | ||
Onlinecomponents.com | Conn Jumper M 10 POS ST RoHS: Compliant |
19 In Stock |
|
$87.5100 / $102.2000 | Buy Now | ||
Master Electronics | Conn Jumper M 10 POS ST RoHS: Compliant |
19 In Stock |
|
$87.5100 / $102.2000 | Buy Now |