There are no models available for this part yet.
Overview of G4SWIN by Opto 22
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G4SWIN by Opto 22
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F1006
|
Newark | I/O Module, Current Rating:-, Product Range:-, No. Of Digital Outputs:1, No. Of Outputs:1, Signal Input Type:24 Vdc Rohs Compliant: Yes |Opto 22 G4SWIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $44.1900 | Buy Now | |
DISTI #
94-G4SWIN
|
Mouser Electronics | I/O Modules G4 Digital Input Switch, 5, 15, 24 VDC Logic RoHS: Compliant | 0 |
|
$37.2300 / $42.0700 | Order Now | |
DISTI #
70133531
|
RS | Module, Input, Digital, Sup-V 5, 15, 24VDC, G4 Series Series, 4000V, 1 | Opto 22 G4SWIN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$38.5000 / $43.7500 | Buy Now | |
Onlinecomponents.com | Digital Switch Modules 5-Pin RoHS: Compliant | 0 |
|
$33.5800 / $44.4500 | Buy Now | ||
Quest Components | 3 |
|
$36.4320 | Buy Now |